
SS210HE3_A/H | |
|---|---|
DigiKey Part Number | 112-SS210HE3_A/HTR-ND - Tape & Reel (TR) 112-SS210HE3_A/HCT-ND - Cut Tape (CT) 112-SS210HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210HE3_A/H |
Description | DIODE SCHOTTKY 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 100 | 8,02540 Kč | 802,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,78677 Kč | 4 340,08 Kč |
| 1 500 | 5,24054 Kč | 7 860,81 Kč |
| 2 250 | 4,96216 Kč | 11 164,86 Kč |
| 3 750 | 4,64907 Kč | 17 434,01 Kč |
| 5 250 | 4,46366 Kč | 23 434,22 Kč |
| 7 500 | 4,28337 Kč | 32 125,27 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

