DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210-E3/5BT

DigiKey Part Number
SS210-E3/5BTGITR-ND - Tape & Reel (TR)
SS210-E3/5BTGICT-ND - Cut Tape (CT)
SS210-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210-E3/5BT
Description
DIODE SCHOTTKY 100V 1.5A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
107,34500 Kč73,45 Kč
1005,80490 Kč580,49 Kč
5004,41046 Kč2 205,23 Kč
1 0003,96063 Kč3 960,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,01897 Kč9 660,70 Kč
6 4002,84175 Kč18 187,20 Kč
9 6002,81669 Kč27 040,22 Kč
16 0002,80169 Kč44 827,04 Kč
22 4002,70441 Kč60 578,78 Kč
32 0002,60984 Kč83 514,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč