
SS210-E3/52T | |
|---|---|
DigiKey Part Number | SS210-E3/52TGITR-ND - Tape & Reel (TR) SS210-E3/52TGICT-ND - Cut Tape (CT) SS210-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210-E3/52T |
Description | DIODE SCHOTTKY 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,86600 Kč | 108,66 Kč |
| 100 | 7,00740 Kč | 700,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,02117 Kč | 3 765,88 Kč |
| 1 500 | 4,53649 Kč | 6 804,73 Kč |
| 2 250 | 4,28937 Kč | 9 651,08 Kč |
| 3 750 | 4,01154 Kč | 15 043,27 Kč |
| 5 250 | 3,84695 Kč | 20 196,49 Kč |
| 7 500 | 3,68695 Kč | 27 652,12 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

