SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)

SS1P6LHM3/84A

DigiKey Part Number
SS1P6LHM3/84AGITR-ND - Tape & Reel (TR)
SS1P6LHM3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS1P6LHM3/84A
Description
DIODE SCHOTTKY 60V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,20800 Kč32,08 Kč
1002,63080 Kč263,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78826 Kč5 364,78 Kč
6 0001,60391 Kč9 623,46 Kč
9 0001,56225 Kč14 060,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč