


SS1P6L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P6L-M3/84AGITR-ND - Tape & Reel (TR) SS1P6L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P6L-M3/84A |
Description | DIODE SCHOTTKY 60V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,43600 Kč | 443,60 Kč |
| 500 | 3,32938 Kč | 1 664,69 Kč |
| 1 000 | 2,97191 Kč | 2 971,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51705 Kč | 7 551,15 Kč |
| 6 000 | 2,28771 Kč | 13 726,26 Kč |
| 9 000 | 2,17080 Kč | 19 537,20 Kč |
| 15 000 | 2,03939 Kč | 30 590,85 Kč |
| 21 000 | 1,96157 Kč | 41 192,97 Kč |
| 30 000 | 1,88591 Kč | 56 577,30 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

