Diode 30 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS1P3LHM3/84A

DigiKey Part Number
SS1P3LHM3/84AGITR-ND - Tape & Reel (TR)
SS1P3LHM3/84AGICT-ND - Cut Tape (CT)
SS1P3LHM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1P3LHM3/84A
Description
DIODE SCHOTTKY 30V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57290 Kč557,29 Kč
5004,21514 Kč2 107,57 Kč
1 0003,77712 Kč3 777,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94721 Kč8 841,63 Kč
6 0002,68586 Kč16 115,16 Kč
9 0002,55261 Kč22 973,49 Kč
15 0002,40289 Kč36 043,35 Kč
21 0002,31421 Kč48 598,41 Kč
30 0002,22803 Kč66 840,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč