


SS1P3-M3/84A | |
|---|---|
DigiKey Part Number | SS1P3-M3/84AGITR-ND - Tape & Reel (TR) SS1P3-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P3-M3/84A |
Description | DIODE SCHOTTKY 30V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93500 Kč | 393,50 Kč |
| 500 | 2,94098 Kč | 1 470,49 Kč |
| 1 000 | 2,61950 Kč | 2 619,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21053 Kč | 6 631,59 Kč |
| 6 000 | 2,00433 Kč | 12 025,98 Kč |
| 9 000 | 1,89918 Kč | 17 092,62 Kč |
| 15 000 | 1,78098 Kč | 26 714,70 Kč |
| 21 000 | 1,71096 Kč | 35 930,16 Kč |
| 30 000 | 1,64290 Kč | 49 287,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


