
SS1H10HE3_B/H | |
|---|---|
DigiKey Part Number | SS1H10HE3_B/HGITR-ND - Tape & Reel (TR) SS1H10HE3_B/HGICT-ND - Cut Tape (CT) SS1H10HE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H10HE3_B/H |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS1H10HE3_B/H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,75560 Kč | 575,56 Kč |
| 500 | 4,35792 Kč | 2 178,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,58098 Kč | 6 445,76 Kč |
| 3 600 | 3,25276 Kč | 11 709,94 Kč |
| 5 400 | 3,08542 Kč | 16 661,27 Kč |
| 9 000 | 2,89737 Kč | 26 076,33 Kč |
| 12 600 | 2,78598 Kč | 35 103,35 Kč |
| 18 000 | 2,67770 Kč | 48 198,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

