
SS15-E3/5AT | |
|---|---|
DigiKey Part Number | 112-SS15-E3/5ATTR-ND - Tape & Reel (TR) 112-SS15-E3/5ATCT-ND - Cut Tape (CT) 112-SS15-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15-E3/5AT |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,97490 Kč | 397,49 Kč |
| 500 | 2,97122 Kč | 1 485,61 Kč |
| 1 000 | 2,64701 Kč | 2 647,01 Kč |
| 2 000 | 2,37393 Kč | 4 747,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,96667 Kč | 14 750,02 Kč |
| 15 000 | 1,80103 Kč | 27 015,45 Kč |
| 22 500 | 1,71664 Kč | 38 624,40 Kč |
| 37 500 | 1,62178 Kč | 60 816,75 Kč |
| 52 500 | 1,56562 Kč | 82 195,05 Kč |
| 75 000 | 1,51105 Kč | 113 328,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

