
SS14HE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS14HE3_B/ITR-ND - Tape & Reel (TR) 112-SS14HE3_B/ICT-ND - Cut Tape (CT) 112-SS14HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14HE3_B/I |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 500 | 3,46550 Kč | 1 732,75 Kč |
| 1 000 | 3,09511 Kč | 3 095,11 Kč |
| 2 000 | 2,78297 Kč | 5 565,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,31801 Kč | 17 385,08 Kč |
| 15 000 | 2,12893 Kč | 31 933,95 Kč |
| 22 500 | 2,03260 Kč | 45 733,50 Kč |
| 37 500 | 1,92435 Kč | 72 163,12 Kč |
| 52 500 | 1,86026 Kč | 97 663,65 Kč |
| 75 000 | 1,79796 Kč | 134 847,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

