Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

SS10P3CLHM3_A/H

DigiKey Part Number
SS10P3CLHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10P3CLHM3_A/H
Description
DIODE ARRAY SCHOTT 30V 5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,73523 Kč14 602,84 Kč
Manufacturers Standard Package
Unit Price without VAT:9,73523 Kč
Unit Price with VAT:11,77963 Kč