



SS10P3C-M3/87A | |
|---|---|
DigiKey Part Number | SS10P3C-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS10P3C-M3/87A |
Description | DIODE ARRAY SCHOTT 30V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 7,62282 Kč | 49 548,33 Kč |
| 13 000 | 7,38341 Kč | 95 984,33 Kč |
| Unit Price without VAT: | 7,62282 Kč |
|---|---|
| Unit Price with VAT: | 9,22361 Kč |

