



SS10P3C-M3/86A | |
|---|---|
DigiKey Part Number | SS10P3C-M3/86AGITR-ND - Tape & Reel (TR) SS10P3C-M3/86AGICT-ND - Cut Tape (CT) SS10P3C-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P3C-M3/86A |
Description | DIODE ARRAY SCHOTT 30V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS10P3C-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 100 | 11,52490 Kč | 1 152,49 Kč |
| 500 | 8,98540 Kč | 4 492,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,25059 Kč | 9 375,89 Kč |
| 3 000 | 6,19396 Kč | 18 581,88 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

