



SS10P2CLHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SS10P2CLHM3_A/HTR-ND - Tape & Reel (TR) 112-SS10P2CLHM3_A/HCT-ND - Cut Tape (CT) 112-SS10P2CLHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P2CLHM3_A/H |
Description | DIODE ARRAY SCHOTT 20V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 850 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 17,71810 Kč | 1 771,81 Kč |
| 500 | 14,01532 Kč | 7 007,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,21677 Kč | 18 325,15 Kč |
| 3 000 | 11,31134 Kč | 33 934,02 Kč |
| 4 500 | 10,85023 Kč | 48 826,03 Kč |
| 7 500 | 10,33216 Kč | 77 491,20 Kč |
| 10 500 | 10,02546 Kč | 105 267,33 Kč |
| 15 000 | 9,73520 Kč | 146 028,00 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

