TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

SS10P2CLHM3_A/H

DigiKey Part Number
112-SS10P2CLHM3_A/HTR-ND - Tape & Reel (TR)
112-SS10P2CLHM3_A/HCT-ND - Cut Tape (CT)
112-SS10P2CLHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P2CLHM3_A/H
Description
DIODE ARRAY SCHOTT 20V 5A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
850 µA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1015,02200 Kč150,22 Kč
10011,84280 Kč1 184,28 Kč
5009,24826 Kč4 624,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,54398 Kč11 315,97 Kč
3 0006,51228 Kč19 536,84 Kč
4 5006,44972 Kč29 023,74 Kč
7 5006,43685 Kč48 276,38 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč