SS10P2CLHM3/87A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,73519 Kč
Datasheet
Diode Array 1 Pair Common Cathode 20 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 20 V 5A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

SS10P2CLHM3/87A

DigiKey Part Number
SS10P2CLHM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10P2CLHM3/87A
Description
DIODE ARRAY SCHOTT 20V 5A TO277A
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
850 µA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes