Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3800B-E3/52

DigiKey Part Number
SMZJ3800B-E3/52GITR-ND - Tape & Reel (TR)
SMZJ3800B-E3/52GICT-ND - Cut Tape (CT)
SMZJ3800B-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3800B-E3/52
Description
DIODE ZENER 30V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
26 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,15500 Kč91,55 Kč
1005,86680 Kč586,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,16712 Kč3 125,34 Kč
1 5003,75234 Kč5 628,51 Kč
2 2503,54073 Kč7 966,64 Kč
3 7503,30279 Kč12 385,46 Kč
5 2503,16186 Kč16 599,76 Kč
7 5003,02483 Kč22 686,23 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč