Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3791B-E3/5B

DigiKey Part Number
112-SMZJ3791B-E3/5BTR-ND - Tape & Reel (TR)
112-SMZJ3791B-E3/5BCT-ND - Cut Tape (CT)
112-SMZJ3791B-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3791B-E3/5B
Description
DIODE ZENER 12V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5927B-13Diodes Incorporated6 3671SMB5927B-13DICT-ND13,23000 KčSimilar
1SMB5927BT3Gonsemi645488-1SMB5927BT3GCT-ND10,08000 KčSimilar
Z2SMB12Diotec Semiconductor1 8204878-Z2SMB12CT-ND14,70000 KčSimilar
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,15500 Kč91,55 Kč
1005,86680 Kč586,68 Kč
5004,44486 Kč2 222,43 Kč
1 0003,98626 Kč3 986,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,37346 Kč10 795,07 Kč
6 4003,08428 Kč19 739,39 Kč
9 6002,93688 Kč28 194,05 Kč
16 0002,77126 Kč44 340,16 Kč
22 4002,67319 Kč59 879,46 Kč
32 0002,57785 Kč82 491,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč