SMZJ3788BHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,07735 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,90500 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3788BHM3_B/H

DigiKey Part Number
112-SMZJ3788BHM3_B/H-ND
Manufacturer
Manufacturer Product Number
SMZJ3788BHM3_B/H
Description
DIODE ZENER 9.1V 1.5W DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5003,07735 Kč23 080,12 Kč
Unit Price without VAT:3,07735 Kč
Unit Price with VAT:3,72359 Kč