Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMPC24AN-M3/I | |
|---|---|
| DigiKey Part Number | SMPC24AN-M3/I-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMPC24AN-M3/I | 
| Description | TVS DIODE 24VWM 38.9VC TO277A | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26.7V | |
| Voltage - Clamping (Max) @ Ipp | 38.9V | |
| Current - Peak Pulse (10/1000µs) | 38.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-277, 3-PowerDFN | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 500 | 3,64851 Kč | 23 715,31 Kč | 
| 13 000 | 3,37624 Kč | 43 891,12 Kč | 
| 19 500 | 3,23754 Kč | 63 132,03 Kč | 
| 32 500 | 3,12090 Kč | 101 429,25 Kč | 
| Unit Price without VAT: | 3,64851 Kč | 
|---|---|
| Unit Price with VAT: | 4,41470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic