Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4763HE3_A/H | |
|---|---|
DigiKey Part Number | SML4763HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4763HE3_A/H |
Description | DIODE ZENER 91V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 69.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,34566 Kč | 6 022,19 Kč |
| 3 600 | 3,03939 Kč | 10 941,80 Kč |
| 5 400 | 2,88323 Kč | 15 569,44 Kč |
| 9 000 | 2,70773 Kč | 24 369,57 Kč |
| 12 600 | 2,60377 Kč | 32 807,50 Kč |
| 18 000 | 2,50272 Kč | 45 048,96 Kč |
| 45 000 | 2,28655 Kč | 102 894,75 Kč |
| Unit Price without VAT: | 3,34566 Kč |
|---|---|
| Unit Price with VAT: | 4,04825 Kč |




