
SML4761A-E3/61 | |
|---|---|
DigiKey Part Number | SML4761A-E3/61GITR-ND - Tape & Reel (TR) SML4761A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4761A-E3/61 |
Description | DIODE ZENER 75V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,86200 Kč | 88,62 Kč |
| 100 | 5,95720 Kč | 595,72 Kč |
| 500 | 4,60996 Kč | 2 304,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,90490 Kč | 5 228,82 Kč |
| 45 000 | 2,89438 Kč | 130 247,10 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


