
SML4760AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4760AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4760AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4760AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4760AHE3_A/H |
Description | DIODE ZENER 68V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 51.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 500 | 5,83702 Kč | 2 918,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,39465 Kč | 7 910,37 Kč |
| 3 600 | 4,00630 Kč | 14 422,68 Kč |
| 5 400 | 3,80841 Kč | 20 565,41 Kč |
| 9 000 | 3,58595 Kč | 32 273,55 Kč |
| 12 600 | 3,45422 Kč | 43 523,17 Kč |
| 18 000 | 3,32619 Kč | 59 871,42 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

