SML4756AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 077
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 595
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,06906 Kč
Datasheet
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4756AHE3_A/I

DigiKey Part Number
SML4756AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4756AHE3_A/I
Description
DIODE ZENER 47V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4756A-E3/5AVishay General Semiconductor - Diodes Division3 077SML4756A-E3/5AGICT-ND17,22000 KčParametric Equivalent
SML4756A-E3/61Vishay General Semiconductor - Diodes Division2 595SML4756A-E3/61GICT-ND17,22000 KčParametric Equivalent
SML4756AHE3/5AVishay General Semiconductor - Diodes Division0SML4756AHE3/5A-ND0,00000 KčParametric Equivalent
SML4756AHE3/61Vishay General Semiconductor - Diodes Division0SML4756AHE3/61-ND0,00000 KčParametric Equivalent
SML4756AHE3_A/HVishay General Semiconductor - Diodes Division0SML4756AHE3_A/H-ND4,06906 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,58940 Kč26 920,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58940 Kč
Unit Price with VAT:4,34317 Kč