DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4747AHE3_A/H

DigiKey Part Number
112-SML4747AHE3_A/HTR-ND - Tape & Reel (TR)
112-SML4747AHE3_A/HCT-ND - Cut Tape (CT)
112-SML4747AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4747AHE3_A/H
Description
DIODE ZENER 20V 1W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,98800 Kč89,88 Kč
1006,14660 Kč614,66 Kč
5004,82046 Kč2 410,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,06265 Kč7 312,77 Kč
3 6003,28906 Kč11 840,62 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč