
SML4745HE3_A/I | |
|---|---|
DigiKey Part Number | 112-SML4745HE3_A/ITR-ND - Tape & Reel (TR) 112-SML4745HE3_A/ICT-ND - Cut Tape (CT) 112-SML4745HE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4745HE3_A/I |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745-E3/61 | Vishay General Semiconductor - Diodes Division | 296 | SML4745-E3/61GICT-ND | 17,22000 Kč | Parametric Equivalent |
| SML4745A-E3/5A | Vishay General Semiconductor - Diodes Division | 161 | 112-SML4745A-E3/5ACT-ND | 17,22000 Kč | Parametric Equivalent |
| SML4745A-E3/61 | Vishay General Semiconductor - Diodes Division | 3 074 | SML4745A-E3/61GICT-ND | 17,22000 Kč | Parametric Equivalent |
| SML4745AHE3_A/I | Vishay General Semiconductor - Diodes Division | 6 210 | 112-SML4745AHE3_A/ICT-ND | 18,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 500 | 5,83702 Kč | 2 918,51 Kč |
| 1 000 | 5,25916 Kč | 5 259,16 Kč |
| 2 000 | 4,77264 Kč | 9 545,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,66211 Kč | 27 465,83 Kč |
| 15 000 | 3,39018 Kč | 50 852,70 Kč |
| 22 500 | 3,25169 Kč | 73 163,02 Kč |
| 37 500 | 3,09611 Kč | 116 104,12 Kč |
| 52 500 | 3,00400 Kč | 157 710,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

