Image for SML4745-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4745-E3/61

DigiKey Part Number
SML4745-E3/61GITR-ND - Tape & Reel (TR)
SML4745-E3/61GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML4745-E3/61
Description
DIODE ZENER 16V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,70900 Kč107,09 Kč
1006,90200 Kč690,20 Kč
5005,26168 Kč2 630,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,34950 Kč7 829,10 Kč
3 6003,96442 Kč14 271,91 Kč
5 4003,76821 Kč20 348,33 Kč
9 0003,54764 Kč31 928,76 Kč
12 6003,41699 Kč43 054,07 Kč
18 0003,29004 Kč59 220,72 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč