
SML4744A-E3/5A | |
|---|---|
DigiKey Part Number | SML4744A-E3/5AGITR-ND - Tape & Reel (TR) SML4744A-E3/5AGICT-ND - Cut Tape (CT) SML4744A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4744A-E3/5A |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| 2 000 | 4,29934 Kč | 8 598,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,62313 Kč | 27 173,48 Kč |
| 15 000 | 3,35351 Kč | 50 302,65 Kč |
| 22 500 | 3,21618 Kč | 72 364,05 Kč |
| 37 500 | 3,06189 Kč | 114 820,88 Kč |
| 52 500 | 2,97055 Kč | 155 953,88 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


