
SML4740AHE3_A/H | |
---|---|
DigiKey Part Number | 112-SML4740AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4740AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4740AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4740AHE3_A/H |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.6 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 8,54000 Kč | 85,40 Kč |
100 | 5,99900 Kč | 599,90 Kč |
500 | 5,67492 Kč | 2 837,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 3,72857 Kč | 6 711,43 Kč |
3 600 | 3,29114 Kč | 11 848,10 Kč |
5 400 | 3,25469 Kč | 17 575,33 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |