
SML4740-E3/61 | |
|---|---|
DigiKey Part Number | SML4740-E3/61GITR-ND - Tape & Reel (TR) SML4740-E3/61GICT-ND - Cut Tape (CT) SML4740-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4740-E3/61 |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,90200 Kč | 690,20 Kč |
| 500 | 5,26168 Kč | 2 630,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,34950 Kč | 7 829,10 Kč |
| 3 600 | 3,96442 Kč | 14 271,91 Kč |
| 5 400 | 3,76821 Kč | 20 348,33 Kč |
| 9 000 | 3,54764 Kč | 31 928,76 Kč |
| 12 600 | 3,41699 Kč | 43 054,07 Kč |
| 18 000 | 3,29004 Kč | 59 220,72 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




