Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4739A-E3/5A

DigiKey Part Number
SML4739A-E3/5AGITR-ND - Tape & Reel (TR)
SML4739A-E3/5AGICT-ND - Cut Tape (CT)
SML4739A-E3/5AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4739A-E3/5A
Description
DIODE ZENER 9.1V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5924BT3Gonsemi6 6511SMA5924BT3GOSCT-ND11,68000 KčSimilar
CMZ5924B TR13 PBFREECentral Semiconductor Corp3 2211514-CMZ5924BTR13PBFREECT-ND28,57000 KčSimilar
In-Stock: 408
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,75132 Kč28 134,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,13700 Kč111,37 Kč
1007,19510 Kč719,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč