Direct
Similar

SML4730-E3/61 | |
|---|---|
DigiKey Part Number | SML4730-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4730-E3/61 |
Description | DIODE ZENER 3.9V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRA4730-G | Comchip Technology | 0 | CZRA4730-G-ND | 3,68379 Kč | Direct |
| 1SMA5915BT3G | onsemi | 2 286 | 1SMA5915BT3GOSCT-ND | 11,76000 Kč | Similar |



