DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF7V0A-E3-08

DigiKey Part Number
112-SMF7V0A-E3-08TR-ND - Tape & Reel (TR)
112-SMF7V0A-E3-08CT-ND - Cut Tape (CT)
112-SMF7V0A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF7V0A-E3-08
Description
TVS DIODE 7VWM 12VC DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V Clamp 16.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
843pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,76800 Kč17,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14984 Kč6 449,52 Kč
6 0001,95084 Kč11 705,04 Kč
9 0001,84941 Kč16 644,69 Kč
15 0001,73538 Kč26 030,70 Kč
21 0001,66784 Kč35 024,64 Kč
30 0001,45246 Kč43 573,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč