10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF6V0A-E3-08

DigiKey Part Number
SMF6V0A-E3-08TR-ND - Tape & Reel (TR)
SMF6V0A-E3-08CT-ND - Cut Tape (CT)
SMF6V0A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6V0A-E3-08
Description
TVS DIODE 6VWM 10.3VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1063pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,69800 Kč66,98 Kč
1004,24160 Kč424,16 Kč
5003,17826 Kč1 589,13 Kč
1 0002,83452 Kč2 834,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39706 Kč7 191,18 Kč
6 0002,17655 Kč13 059,30 Kč
9 0002,06410 Kč18 576,90 Kč
15 0001,93772 Kč29 065,80 Kč
21 0001,86287 Kč39 120,27 Kč
30 0001,79011 Kč53 703,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč