


SMF5V0A-E3-18 | |
|---|---|
DigiKey Part Number | 112-SMF5V0A-E3-18TR-ND - Tape & Reel (TR) 112-SMF5V0A-E3-18CT-ND - Cut Tape (CT) 112-SMF5V0A-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0A-E3-18 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1120pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,72800 Kč | 47,28 Kč |
| 100 | 1,77060 Kč | 177,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53478 Kč | 15 347,80 Kč |
| 20 000 | 1,43206 Kč | 28 641,20 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


