64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF40A-E3-08

DigiKey Part Number
SMF40A-E3-08GITR-ND - Tape & Reel (TR)
SMF40A-E3-08GICT-ND - Cut Tape (CT)
SMF40A-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF40A-E3-08
Description
TVS DIODE 40VWM 64.5VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
3.1A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
172pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,01640 Kč501,64 Kč
5003,77964 Kč1 889,82 Kč
1 0003,38047 Kč3 380,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87267 Kč8 618,01 Kč
6 0002,61674 Kč15 700,44 Kč
9 0002,48628 Kč22 376,52 Kč
15 0002,33967 Kč35 095,05 Kč
21 0002,25284 Kč47 309,64 Kč
30 0002,16844 Kč65 053,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč