


SMF30A-E3-08 | |
|---|---|
DigiKey Part Number | SMF30A-E3-08GITR-ND - Tape & Reel (TR) SMF30A-E3-08GICT-ND - Cut Tape (CT) SMF30A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A-E3-08 |
Description | TVS DIODE 30VWM 48.4VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 207pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,01640 Kč | 501,64 Kč |
| 500 | 3,77964 Kč | 1 889,82 Kč |
| 1 000 | 3,38047 Kč | 3 380,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87267 Kč | 8 618,01 Kč |
| 6 000 | 2,61674 Kč | 15 700,44 Kč |
| 9 000 | 2,48628 Kč | 22 376,52 Kč |
| 15 000 | 2,33967 Kč | 35 095,05 Kč |
| 21 000 | 2,25284 Kč | 47 309,64 Kč |
| 30 000 | 2,16844 Kč | 65 053,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



