


SMF24A-HE3-08 | |
|---|---|
DigiKey Part Number | SMF24A-HE3-08GITR-ND - Tape & Reel (TR) SMF24A-HE3-08GICT-ND - Cut Tape (CT) SMF24A-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A-HE3-08 |
Description | TVS DIODE 24VWM 38.9VC DO219AB |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 244pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,94340 Kč | 394,34 Kč |
| 500 | 2,95442 Kč | 1 477,21 Kč |
| 1 000 | 2,63525 Kč | 2 635,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22887 Kč | 6 686,61 Kč |
| 6 000 | 2,02393 Kč | 12 143,58 Kč |
| 9 000 | 1,91947 Kč | 17 275,23 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

