


SMF18A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF18A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF18A-HM3-08CT-ND - Cut Tape (CT) 112-SMF18A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A-HM3-08 |
Description | TVS DIODE 18VWM 29.2VC DO219AB |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 320pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,31090 Kč | 431,09 Kč |
| 500 | 3,23958 Kč | 1 619,79 Kč |
| 1 000 | 2,89394 Kč | 2 893,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45390 Kč | 7 361,70 Kč |
| 6 000 | 2,23205 Kč | 13 392,30 Kč |
| 9 000 | 2,11898 Kč | 19 070,82 Kč |
| 15 000 | 1,99190 Kč | 29 878,50 Kč |
| 21 000 | 1,91663 Kč | 40 249,23 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



