DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF17A-HM3-08

DigiKey Part Number
112-SMF17A-HM3-08TR-ND - Tape & Reel (TR)
112-SMF17A-HM3-08CT-ND - Cut Tape (CT)
112-SMF17A-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF17A-HM3-08
Description
TVS DIODE 17VWM 27.6VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
324pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,79900 Kč67,99 Kč
1004,32160 Kč432,16 Kč
5003,24760 Kč1 623,80 Kč
1 0002,56810 Kč2 568,10 Kč
2 0002,51548 Kč5 030,96 Kč
5 0002,25235 Kč11 261,75 Kč
10 0002,09660 Kč20 966,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,83135 Kč54 940,50 Kč
60 0001,79472 Kč107 683,20 Kč
90 0001,71031 Kč153 927,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč