


SMF12A-M3-08 | |
|---|---|
DigiKey Part Number | SMF12A-M3-08GITR-ND - Tape & Reel (TR) SMF12A-M3-08GICT-ND - Cut Tape (CT) SMF12A-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A-M3-08 |
Description | TVS DIODE 12VWM 19.9VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 483pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 500 | 3,82038 Kč | 1 910,19 Kč |
| 1 000 | 3,41763 Kč | 3 417,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90514 Kč | 8 715,42 Kč |
| 6 000 | 2,64683 Kč | 15 880,98 Kč |
| 9 000 | 2,51516 Kč | 22 636,44 Kč |
| 15 000 | 2,36719 Kč | 35 507,85 Kč |
| 21 000 | 2,27954 Kč | 47 870,34 Kč |
| 30 000 | 2,19437 Kč | 65 831,10 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




