


SMF10A-E3-08 | |
---|---|
DigiKey Part Number | SMF10A-E3-08TR-ND - Tape & Reel (TR) SMF10A-E3-08CT-ND - Cut Tape (CT) SMF10A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A-E3-08 |
Description | TVS DIODE 10VWM 17VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 562pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 5,95700 Kč | 59,57 Kč |
100 | 2,45790 Kč | 245,79 Kč |
500 | 2,39546 Kč | 1 197,73 Kč |
1 000 | 2,31213 Kč | 2 312,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,12737 Kč | 6 382,11 Kč |
6 000 | 1,93046 Kč | 11 582,76 Kč |
9 000 | 1,83008 Kč | 16 470,72 Kč |
15 000 | 1,71724 Kč | 25 758,60 Kč |
21 000 | 1,65041 Kč | 34 658,61 Kč |
30 000 | 1,58308 Kč | 47 492,40 Kč |
75 000 | 1,55142 Kč | 116 356,50 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |