1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8.5A-E3/57T

DigiKey Part Number
SMCJ8.5A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ8.5A-E3/57TGICT-ND - Cut Tape (CT)
SMCJ8.5A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8.5A-E3/57T
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
108,68600 Kč86,86 Kč
1006,37400 Kč637,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,54111 Kč3 009,94 Kč
1 7003,52027 Kč5 984,46 Kč
2 5503,50982 Kč8 950,04 Kč
4 2503,49944 Kč14 872,62 Kč
5 9503,46037 Kč20 589,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč