
SMCJ78A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ78A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ78A-E3/57TGICT-ND - Cut Tape (CT) SMCJ78A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-E3/57T |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,72585 Kč | 3 166,97 Kč |
| 1 700 | 3,53640 Kč | 6 011,88 Kč |
| 2 550 | 3,51535 Kč | 8 964,14 Kč |
| 4 250 | 3,49692 Kč | 14 861,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 7,64100 Kč | 76,41 Kč |
| 100 | 7,42010 Kč | 742,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 7,55300 Kč | 75,53 Kč |
| 100 | 7,33410 Kč | 733,41 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

