SMCJ75AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 470
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 21,42000 Kč
Datasheet
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ75AHE3_A/I

DigiKey Part Number
SMCJ75AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ75AHE3_A/I
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC91ATaiwan Semiconductor Corporation01801-1.5SMC91ATR-ND4,82765 KčSimilar
SMCJ75ATaiwan Semiconductor Corporation14 470SMCJ75AFSCT-ND21,42000 KčSimilar
SMCJ75AHTaiwan Semiconductor Corporation3 0001801-SMCJ75AHCT-ND21,42000 KčSimilar
SMCJ78ATaiwan Semiconductor Corporation3 000SMCJ78AFSCT-ND21,42000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,12464 Kč21 436,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,12464 Kč
Unit Price with VAT:7,41081 Kč