


SMCJ70AHE3_A/I | |
|---|---|
DigiKey Part Number | SMCJ70AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70AHE3_A/I |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,81507 Kč | 20 352,75 Kč |
| 7 000 | 5,38083 Kč | 37 665,81 Kč |
| 10 500 | 5,15963 Kč | 54 176,11 Kč |
| 17 500 | 4,97127 Kč | 86 997,22 Kč |
| Unit Price without VAT: | 5,81507 Kč |
|---|---|
| Unit Price with VAT: | 7,03623 Kč |



