


SMCJ70A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ70A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ70A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ70A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A-E3/9AT |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 8,71630 Kč | 871,63 Kč |
| 500 | 6,70214 Kč | 3 351,07 Kč |
| 1 000 | 6,05309 Kč | 6 053,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,12981 Kč | 17 954,33 Kč |
| 7 000 | 4,73022 Kč | 33 111,54 Kč |
| 10 500 | 4,52663 Kč | 47 529,61 Kč |
| 17 500 | 4,29791 Kč | 75 213,43 Kč |
| 24 500 | 4,16249 Kč | 101 981,01 Kč |
| 35 000 | 4,03089 Kč | 141 081,15 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

