
SMCJ7.5A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ7.5A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ7.5A-E3/57TGICT-ND - Cut Tape (CT) SMCJ7.5A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A-E3/57T |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 Kč | 12,71 Kč |
| 10 | 9,31100 Kč | 93,11 Kč |
| 100 | 6,37400 Kč | 637,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,68691 Kč | 3 133,87 Kč |
| 1 700 | 3,60359 Kč | 6 126,10 Kč |
| 2 550 | 3,55156 Kč | 9 056,48 Kč |
| 4 250 | 3,46038 Kč | 14 706,61 Kč |
| Unit Price without VAT: | 12,71000 Kč |
|---|---|
| Unit Price with VAT: | 15,37910 Kč |

