Similar



SMCJ64CAHE3_A/I | |
|---|---|
DigiKey Part Number | SMCJ64CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64CAHE3_A/I |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64CAHE3_A/I Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC75CATR-ND | 4,97898 Kč | Similar |
| SMCJ64CA | Taiwan Semiconductor Corporation | 3 739 | SMCJ64CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,88685 Kč | 27 603,97 Kč |
| 7 000 | 7,33562 Kč | 51 349,34 Kč |
| 10 500 | 7,12356 Kč | 74 797,38 Kč |
| Unit Price without VAT: | 7,88685 Kč |
|---|---|
| Unit Price with VAT: | 9,54309 Kč |



