SMCJ60CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 750
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,79166 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 16 976
Unit Price: 19,74000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1 570
Unit Price: 33,60000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 13 852
Unit Price: 27,51000 Kč

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 2 997
Unit Price: 24,99000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 922
Unit Price: 14,70000 Kč
Datasheet
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ60CA-M3/9AT

DigiKey Part Number
SMCJ60CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ60CA-M3/9AT
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,46660 Kč22 633,10 Kč
7 0005,99454 Kč41 961,78 Kč
10 5005,75411 Kč60 418,15 Kč
17 5005,63796 Kč98 664,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46660 Kč
Unit Price with VAT:7,82459 Kč